
AXE240124A | |
|---|---|
DigiKey Part Number | 255-5219-ND |
Manufacturer | |
Manufacturer Product Number | AXE240124A |
Description | CONN HDR 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE640124A | Panasonic Industry | 284 | 255-5532-ND | 66,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,51200 Kč | 785,12 Kč |
| 25 | 73,57680 Kč | 1 839,42 Kč |
| 50 | 70,06200 Kč | 3 503,10 Kč |
| 100 | 66,71690 Kč | 6 671,69 Kč |
| 250 | 62,54044 Kč | 15 635,11 Kč |
| 500 | 59,55578 Kč | 29 777,89 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


