AQY234S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 821
Unit Price: 112,13000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 972
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 949
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 93,23028 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 93,23028 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 040
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 427
Unit Price: 34,23000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 21,10299 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 317
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 6 356
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 81,47000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY234S

DigiKey Part Number
AQY234S-ND
Manufacturer
Manufacturer Product Number
AQY234S
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY234S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 400 V
Load Current
100 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100119,86710 Kč11 986,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,86710 Kč
Unit Price with VAT:145,03919 Kč