



ASSR-4118-503E | |
|---|---|
DigiKey Part Number | 516-3769-2-ND - Tape & Reel (TR) 516-3769-1-ND - Cut Tape (CT) 516-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4118-503E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-4118-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 46,12000 Kč | 1 153,00 Kč |
| 50 | 44,54100 Kč | 2 227,05 Kč |
| 100 | 43,01650 Kč | 4 301,65 Kč |
| 250 | 41,07796 Kč | 10 269,49 Kč |
| 500 | 39,66774 Kč | 19 833,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,53043 Kč | 56 295,65 Kč |
| 3 000 | 36,24038 Kč | 108 721,14 Kč |
| 4 500 | 35,50598 Kč | 159 776,91 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



