Parametric Equivalent
Parametric Equivalent




G3VM-401G1 | |
|---|---|
DigiKey Part Number | Z8604-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401G1 |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 72,63200 Kč | 726,32 Kč |
| 25 | 69,36040 Kč | 1 734,01 Kč |
| 50 | 66,98780 Kč | 3 349,39 Kč |
| 100 | 64,69060 Kč | 6 469,06 Kč |
| 400 | 60,32620 Kč | 24 130,48 Kč |
| 800 | 58,25423 Kč | 46 603,38 Kč |
| 1 200 | 57,07432 Kč | 68 489,18 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



