



AQY284S | |
|---|---|
DigiKey Part Number | 255-1796-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY284S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY284S Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 36,03840 Kč | 900,96 Kč |
| 50 | 34,79940 Kč | 1 739,97 Kč |
| 100 | 33,61070 Kč | 3 361,07 Kč |
| 300 | 31,80257 Kč | 9 540,77 Kč |
| 500 | 30,99460 Kč | 15 497,30 Kč |
| 1 000 | 29,93035 Kč | 29 930,35 Kč |
| 5 000 | 27,59604 Kč | 137 980,20 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

