



AQY225R1S | |
|---|---|
DigiKey Part Number | 255-2687-ND |
Manufacturer | |
Manufacturer Product Number | AQY225R1S |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R1S Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 350 mA |
Series | On-State Resistance (Max) 1.2 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY225R1SX | Panasonic Industry | 46 | 255-AQY225R1SXCT-ND | 123,05000 Kč | Parametric Equivalent |
| AQY225R1SZ | Panasonic Industry | 6 466 | 255-6071-1-ND | 123,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,48000 Kč | 133,48 Kč |
| 10 | 118,87600 Kč | 1 188,76 Kč |
| 25 | 113,51240 Kč | 2 837,81 Kč |
| 50 | 109,62480 Kč | 5 481,24 Kč |
| 100 | 105,86460 Kč | 10 586,46 Kč |
| 300 | 100,16270 Kč | 30 048,81 Kč |
| 500 | 97,61458 Kč | 48 807,29 Kč |
| 1 000 | 94,25893 Kč | 94 258,93 Kč |
| Unit Price without VAT: | 133,48000 Kč |
|---|---|
| Unit Price with VAT: | 161,51080 Kč |











