



AQY225R1SZ | |
|---|---|
DigiKey Part Number | 255-6071-2-ND - Tape & Reel (TR) 255-6071-1-ND - Cut Tape (CT) 255-6071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R1SZ |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R1SZ Models |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 350 mA |
Series | On-State Resistance (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 109,59600 Kč | 1 095,96 Kč |
| 25 | 104,66960 Kč | 2 616,74 Kč |
| 50 | 101,08240 Kč | 5 054,12 Kč |
| 100 | 97,61630 Kč | 9 761,63 Kč |
| 250 | 93,21072 Kč | 23 302,68 Kč |
| 500 | 90,00858 Kč | 45 004,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,91446 Kč | 86 914,46 Kč |
| 2 000 | 83,92472 Kč | 167 849,44 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


