AQY210LSZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 464
Unit Price: 133,76000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11 377
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 722
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 68,58661 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 23 968
Unit Price: 34,65000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 697
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 940
Unit Price: 149,51000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 661
Unit Price: 103,31000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 72,33223 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 35 189
Unit Price: 33,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 320
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 010
Unit Price: 28,77000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY210LSZ

DigiKey Part Number
AQY210LSZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY210LSZ
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,80749 Kč85 807,49 Kč
Manufacturers Standard Package
Unit Price without VAT:85,80749 Kč
Unit Price with VAT:103,82706 Kč