



AQY280SZ | |
|---|---|
DigiKey Part Number | 255-6079-2-ND - Tape & Reel (TR) 255-6079-1-ND - Cut Tape (CT) 255-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280SZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 50 | 23,60180 Kč | 1 180,09 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,76904 Kč | 5 442,26 Kč |
| 500 | 21,02278 Kč | 10 511,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,30150 Kč | 20 301,50 Kč |
| 2 000 | 19,60458 Kč | 39 209,16 Kč |
| 3 000 | 19,20771 Kč | 57 623,13 Kč |
| 5 000 | 18,71896 Kč | 93 594,80 Kč |
| 7 000 | 18,40373 Kč | 128 826,11 Kč |
| 10 000 | 18,07533 Kč | 180 753,30 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

