Parametric Equivalent




AQW612EHAX | |
|---|---|
DigiKey Part Number | 255-AQW612EHAXTR-ND - Tape & Reel (TR) 255-AQW612EHAXCT-ND - Cut Tape (CT) 255-AQW612EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW612EHAX |
Description | SSR RELAY SPST-NO/NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612EHAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 112,67520 Kč | 2 816,88 Kč |
| 50 | 108,81580 Kč | 5 440,79 Kč |
| 100 | 105,08240 Kč | 10 508,24 Kč |
| 250 | 100,33936 Kč | 25 084,84 Kč |
| 500 | 96,89234 Kč | 48 446,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,56163 Kč | 93 561,63 Kč |
| 2 000 | 90,34348 Kč | 180 686,96 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |









