Parametric Equivalent
Parametric Equivalent




AQW612EHA | |
|---|---|
DigiKey Part Number | 255-3338-ND |
Manufacturer | |
Manufacturer Product Number | AQW612EHA |
Description | SSR RELAY SPST-NO/NC 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612EHA Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW612EHAX | Panasonic Industry | 0 | 255-AQW612EHAXCT-ND | 131,60000 Kč | Parametric Equivalent |
| AQW612EHAZ | Panasonic Industry | 0 | AQW612EHAZ-ND | 92,00633 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,60000 Kč | 131,60 Kč |
| 10 | 117,18700 Kč | 1 171,87 Kč |
| 25 | 111,91080 Kč | 2 797,77 Kč |
| 50 | 108,07740 Kč | 5 403,87 Kč |
| 100 | 104,36930 Kč | 10 436,93 Kč |
| 250 | 99,65844 Kč | 24 914,61 Kč |
| 500 | 96,23478 Kč | 48 117,39 Kč |
| 1 000 | 92,92669 Kč | 92 926,69 Kč |
| Unit Price without VAT: | 131,60000 Kč |
|---|---|
| Unit Price with VAT: | 159,23600 Kč |










