Parametric Equivalent




AQW612EHAZ | |
|---|---|
DigiKey Part Number | AQW612EHAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW612EHAZ |
Description | SSR RELAY SPST-NO/NC 500MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW612EHAZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW612EHA | Panasonic Industry | 0 | 255-3338-ND | 131,60000 Kč | Parametric Equivalent |
| AQW612EHAX | Panasonic Industry | 0 | 255-AQW612EHAXCT-ND | 131,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,00633 Kč | 92 006,33 Kč |
| Unit Price without VAT: | 92,00633 Kč |
|---|---|
| Unit Price with VAT: | 111,32766 Kč |


