
MAX6719UTLTD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6719UTLTD3+TTR-ND - Tape & Reel (TR) 175-MAX6719UTLTD3+TCT-ND - Cut Tape (CT) 175-MAX6719UTLTD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6719UTLTD3+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719UTLTD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.075V, 4.625V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 183,75300 Kč | 1 837,53 Kč |
| 25 | 170,97400 Kč | 4 274,35 Kč |
| 100 | 156,92650 Kč | 15 692,65 Kč |
| 250 | 155,17356 Kč | 38 793,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,36977 Kč | 348 424,42 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |


