AQW280EHAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 362
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 185
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 999
Unit Price: 62,57000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 224,61000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 157,00709 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 72,79445 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 79,88000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 71,53000 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 205,01000 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 195,83000 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 1
Unit Price: 202,72000 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 153,73924 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 136,94013 Kč
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 135,45314 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW280EHAZ

DigiKey Part Number
AQW280EHAZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQW280EHAZ
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW210EHAPanasonic Industry1 362255-1425-5-ND62,57000 KčParametric Equivalent
AQW210EHAXPanasonic Industry6 185255-3537-1-ND62,57000 KčParametric Equivalent
AQW210EHAZPanasonic Industry6 999255-6037-1-ND62,57000 KčParametric Equivalent
AQW210HLAPanasonic Industry0255-2131-5-ND224,61000 KčParametric Equivalent
AQW210HLAXPanasonic Industry0255-3530-2-ND157,00709 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,98625 Kč49 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98625 Kč
Unit Price with VAT:60,48336 Kč