Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AQW280EHA | |
|---|---|
DigiKey Part Number | 255-6044-ND |
Manufacturer | |
Manufacturer Product Number | AQW280EHA |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210EHA | Panasonic Industry | 1 362 | 255-1425-5-ND | 62,57000 Kč | Parametric Equivalent |
| AQW210EHAX | Panasonic Industry | 6 185 | 255-3537-1-ND | 62,57000 Kč | Parametric Equivalent |
| AQW210EHAZ | Panasonic Industry | 6 999 | 255-6037-1-ND | 62,57000 Kč | Parametric Equivalent |
| AQW210HLA | Panasonic Industry | 0 | 255-2131-5-ND | 224,61000 Kč | Parametric Equivalent |
| AQW210HLAX | Panasonic Industry | 0 | 255-3530-2-ND | 157,00709 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 71,09600 Kč | 710,96 Kč |
| 25 | 67,88880 Kč | 1 697,22 Kč |
| 50 | 65,56560 Kč | 3 278,28 Kč |
| 100 | 63,31940 Kč | 6 331,94 Kč |
| 250 | 60,46428 Kč | 15 116,07 Kč |
| 500 | 58,38830 Kč | 29 194,15 Kč |
| 1 000 | 56,38264 Kč | 56 382,64 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |



