Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAA100PTR | |
|---|---|
DigiKey Part Number | LAA100PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAA100PTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA100LS | IXYS Integrated Circuits Division | 0 | 212-LAA100LS-ND | 7,66000 Kč | Parametric Equivalent |
| LAA100LSTR | IXYS Integrated Circuits Division | 0 | 212-LAA100LSTRCT-ND | 7,31000 Kč | Parametric Equivalent |
| LAA100P | IXYS Integrated Circuits Division | 1 | LAA100P-ND | 7,57000 Kč | Parametric Equivalent |
| LAA100PL | IXYS Integrated Circuits Division | 0 | LAA100PL-ND | 5,74252 Kč | Parametric Equivalent |
| LAA100PLTR | IXYS Integrated Circuits Division | 0 | LAA100PLTR-ND | 5,11502 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,45314 Kč | 135 453,14 Kč |
| Unit Price without VAT: | 135,45314 Kč |
|---|---|
| Unit Price with VAT: | 163,89830 Kč |



