Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LAA100PL | |
|---|---|
DigiKey Part Number | LAA100PL-ND |
Manufacturer | |
Manufacturer Product Number | LAA100PL |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA100LS | IXYS Integrated Circuits Division | 0 | 212-LAA100LS-ND | 205,01000 Kč | Parametric Equivalent |
| LAA100LSTR | IXYS Integrated Circuits Division | 0 | 212-LAA100LSTRCT-ND | 195,83000 Kč | Parametric Equivalent |
| LAA100P | IXYS Integrated Circuits Division | 1 | LAA100P-ND | 202,72000 Kč | Parametric Equivalent |
| LAA100PLTR | IXYS Integrated Circuits Division | 0 | LAA100PLTR-ND | 136,94013 Kč | Parametric Equivalent |
| LAA100PTR | IXYS Integrated Circuits Division | 0 | LAA100PTR-ND | 135,45314 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 153,73924 Kč | 38 434,81 Kč |
| Unit Price without VAT: | 153,73924 Kč |
|---|---|
| Unit Price with VAT: | 186,02448 Kč |



