General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
APAN3106
APAN3106
Relay Basics - Another Teaching Moment | DigiKey Electronics

APAN3106

DigiKey Part Number
255-5325-5-ND
Manufacturer
Manufacturer Product Number
APAN3106
Description
RELAY GEN PURPOSE SPST 5A 6V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.2 VDC
Packaging
Tube
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 90°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
cURus, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
1250VA, 550W
Coil Resistance
327 Ohms
Coil Current
18.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,78000 Kč106,78 Kč
1095,14300 Kč951,43 Kč
2590,85480 Kč2 271,37 Kč
5087,73900 Kč4 386,95 Kč
10084,73170 Kč8 473,17 Kč
25080,90932 Kč20 227,33 Kč
50078,13012 Kč39 065,06 Kč
1 00075,44477 Kč75 444,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,78000 Kč
Unit Price with VAT:129,20380 Kč