
FOD817 | |
|---|---|
DigiKey Part Number | FOD817-ND |
Manufacturer | |
Manufacturer Product Number | FOD817 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD817 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-000E | Broadcom Limited | 38 552 | 516-1585-5-ND | 25,44000 Kč | Direct |
| SFH615A-2 | Isocom Components 2004 LTD | 1 995 | 58-SFH615A-2-ND | 10,22000 Kč | Similar |
| SFH615A-4 | Isocom Components 2004 LTD | 2 000 | 58-SFH615A-4-ND | 10,22000 Kč | Similar |
| SFH617A-1 | Isocom Components 2004 LTD | 1 990 | 58-SFH617A-1-ND | 9,80000 Kč | Similar |
| SFH617A-2 | Isocom Components 2004 LTD | 2 000 | 58-SFH617A-2-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 100 | 4,11060 Kč | 411,06 Kč |
| 500 | 3,35732 Kč | 1 678,66 Kč |
| 1 000 | 3,10935 Kč | 3 109,35 Kč |
| 2 000 | 2,89808 Kč | 5 796,16 Kč |
| 5 000 | 2,66663 Kč | 13 333,15 Kč |
| 10 000 | 2,52206 Kč | 25 220,60 Kč |
| 25 000 | 2,36424 Kč | 59 106,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






