
SFH617A-2 | |
|---|---|
DigiKey Part Number | 58-SFH617A-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH617A-2 |
Description | OPTOISO 4.47KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4470Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 4470Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 100 | 5,06160 Kč | 506,16 Kč |
| 500 | 4,15566 Kč | 2 077,83 Kč |
| 1 000 | 3,85764 Kč | 3 857,64 Kč |
| 2 000 | 3,60425 Kč | 7 208,50 Kč |
| 5 000 | 3,32679 Kč | 16 633,95 Kč |
| 10 000 | 3,15360 Kč | 31 536,00 Kč |
| 25 000 | 2,96457 Kč | 74 114,25 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

