
SFH615A-2 | |
|---|---|
DigiKey Part Number | 58-SFH615A-2-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 14µs | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 100 | 5,06160 Kč | 506,16 Kč |
| 500 | 4,15566 Kč | 2 077,83 Kč |
| 1 000 | 3,85764 Kč | 3 857,64 Kč |
| 2 000 | 3,60425 Kč | 7 208,50 Kč |
| 5 000 | 3,32679 Kč | 16 633,95 Kč |
| 10 000 | 3,15360 Kč | 31 536,00 Kč |
| 25 000 | 2,96457 Kč | 74 114,25 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


