
0216002.MXP | |
|---|---|
DigiKey Part Number | F1707-ND |
Manufacturer | |
Manufacturer Product Number | 0216002.MXP |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.87 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0764 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,70400 Kč | 183,52 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 50 | 28,08700 Kč | 1 404,35 Kč |
| 100 | 25,91150 Kč | 2 591,15 Kč |
| 250 | 23,28176 Kč | 5 820,44 Kč |
| 500 | 21,46248 Kč | 10 731,24 Kč |
| 1 000 | 19,77634 Kč | 19 776,34 Kč |
| 5 000 | 18,48084 Kč | 92 404,20 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


















