
0216.250MXP | |
|---|---|
DigiKey Part Number | F4624-ND |
Manufacturer | |
Manufacturer Product Number | 0216.250MXP |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.00891 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.35 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-250-R | Eaton - Electronics Division | 10 | 283-3400-ND | 164,13000 Kč | Direct |
| BK/GDA-250MA | Eaton - Electronics Division | 21 | 283-BK/GDA-250MA-ND | 88,22000 Kč | Similar |
| GDA-250MA | Eaton - Electronics Division | 25 | 283-GDA-250MA-ND | 211,64200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 5 | 40,00000 Kč | 200,00 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 50 | 30,63680 Kč | 1 531,84 Kč |
| 100 | 28,26340 Kč | 2 826,34 Kč |
| 250 | 25,39364 Kč | 6 348,41 Kč |
| 500 | 23,40822 Kč | 11 704,11 Kč |
| 1 000 | 21,56751 Kč | 21 567,51 Kč |
| 5 000 | 20,34713 Kč | 101 735,65 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |














