


BK/GDA-250MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-250MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-250MA |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.027 |
Mounting Type Requires Holder | Approval Agency CCC, CSA, IMQ, SEMKO, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S501-250-R | Eaton - Electronics Division | 10 | 283-3400-ND | 6,74000 Kč | Direct |
| 0216.250HXP | Littelfuse Inc. | 445 | F2360-ND | 2,07000 Kč | Direct |
| 0216.250MXP | Littelfuse Inc. | 716 | F4624-ND | 1,98000 Kč | Similar |
| 0216.250VXP | Littelfuse Inc. | 5 | F11017-ND | 7,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 5 | 73,24400 Kč | 366,22 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 50 | 56,05120 Kč | 2 802,56 Kč |
| 100 | 51,70080 Kč | 5 170,08 Kč |
| 300 | 45,45527 Kč | 13 636,58 Kč |
| 500 | 42,79840 Kč | 21 399,20 Kč |
| 1 000 | 39,42169 Kč | 39 421,69 Kč |
| 5 000 | 33,36880 Kč | 166 844,00 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |








