
0216.250VXP | |
|---|---|
DigiKey Part Number | F11017-ND |
Manufacturer | |
Manufacturer Product Number | 0216.250VXP |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.00891 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.35 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 5 | 150,74400 Kč | 753,72 Kč |
| 10 | 139,08500 Kč | 1 390,85 Kč |
| 50 | 115,31840 Kč | 5 765,92 Kč |
| 100 | 106,32970 Kč | 10 632,97 Kč |
| 250 | 95,45396 Kč | 23 863,49 Kč |
| 500 | 87,91762 Kč | 43 958,81 Kč |
| 1 000 | 87,40290 Kč | 87 402,90 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |












