3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02163.15MXP

DigiKey Part Number
F1714-ND
Manufacturer
Manufacturer Product Number
02163.15MXP
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
6.7
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0368 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 611
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
536,70400 Kč183,52 Kč
1033,84900 Kč338,49 Kč
5028,08700 Kč1 404,35 Kč
10025,91150 Kč2 591,15 Kč
25023,28176 Kč5 820,44 Kč
50021,46248 Kč10 731,24 Kč
1 00019,77634 Kč19 776,34 Kč
5 00018,48084 Kč92 404,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč