



S501-1-R | |
|---|---|
DigiKey Part Number | 283-S501-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.146 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 90,22000 Kč | 451,10 Kč |
| 10 | 83,25500 Kč | 832,55 Kč |
| 15 | 79,43133 Kč | 1 191,47 Kč |
| 25 | 74,85440 Kč | 1 871,36 Kč |
| 35 | 71,98114 Kč | 2 519,34 Kč |
| 50 | 69,05260 Kč | 3 452,63 Kč |
| Unit Price without VAT: | 90,22000 Kč |
|---|---|
| Unit Price with VAT: | 109,16620 Kč |


