2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
BK1/S501-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-2-R

DigiKey Part Number
283-S501-2-R-ND
Manufacturer
Manufacturer Product Number
S501-2-R
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
2.0
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cURus, IMQ, MITI/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.073 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
585,50800 Kč427,54 Kč
1078,91700 Kč789,17 Kč
1575,28867 Kč1 129,33 Kč
2570,95040 Kč1 773,76 Kč
3568,22714 Kč2 387,95 Kč
5065,45700 Kč3 272,85 Kč
Manufacturers Standard Package
Unit Price without VAT:85,50800 Kč
Unit Price with VAT:103,46468 Kč