


BK1/S501-2-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 2.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 36,03200 Kč | 180,16 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 27,59980 Kč | 1 379,99 Kč |
| 100 | 25,46220 Kč | 2 546,22 Kč |
| 250 | 22,88028 Kč | 5 720,07 Kč |
| 500 | 21,09418 Kč | 10 547,09 Kč |
| 1 000 | 19,43890 Kč | 19 438,90 Kč |
| 5 000 | 16,04268 Kč | 80 213,40 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



