Similar
Similar
Similar

ABS1511509 | |
|---|---|
DigiKey Part Number | 255-3132-ND |
Manufacturer | |
Manufacturer Product Number | ABS1511509 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.079gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 25 | 55,07360 Kč | 1 376,84 Kč |
| 50 | 52,03300 Kč | 2 601,65 Kč |
| 100 | 49,15630 Kč | 4 915,63 Kč |
| 300 | 44,91893 Kč | 13 475,68 Kč |
| 500 | 43,07362 Kč | 21 536,81 Kč |
| 1 000 | 40,68908 Kč | 40 689,08 Kč |
| 5 000 | 37,79640 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |




