ZM50E20A01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 71,81000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 22,39562 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 23,41280 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 20,35966 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 30,32070 Kč
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM50E20A01

DigiKey Part Number
480-5337-ND
Manufacturer
Manufacturer Product Number
ZM50E20A01
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
146gf
Release Force
35gf
Operating Position
0.449" (11.4mm)
Pretravel
0.043" (1.1mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00035,69660 Kč35 696,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,69660 Kč
Unit Price with VAT:43,19289 Kč