Image for MBB101B01C01D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB101B01C01D

DigiKey Part Number
679-MBB101B01C01D-ND
Manufacturer
Manufacturer Product Number
MBB101B01C01D
Description
SNAP ACTING SWITCH MB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.358" (9.1mm)
Pretravel
0.031" (0.79mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00016,53593 Kč82 679,65 Kč
Unit Price without VAT:16,53593 Kč
Unit Price with VAT:20,00848 Kč