19HM1-CB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 71,81000 Kč
Datasheet
Image for 19HM1-CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19HM1-CB

DigiKey Part Number
19HM1-CB-ND
Manufacturer
Manufacturer Product Number
19HM1-CB
Description
SWITCH SNAP ACTION SPDT 0.5A 28V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
312gf
Release Force
43gf
Operating Position
-
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.006" (0.15mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-65°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020 679,62800 Kč206 796,28 Kč
Unit Price without VAT:20 679,62800 Kč
Unit Price with VAT:25 022,34988 Kč