
6TAE220MI | |
|---|---|
DigiKey Part Number | PCE5095TR-ND - Tape & Reel (TR) PCE5095CT-ND - Cut Tape (CT) PCE5095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TAE220MI |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TAE220MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220MI | Panasonic Industry | 3 685 | P16254CT-ND | 61,73000 Kč | Parametric Equivalent |
| T520V227M006ATE018 | KEMET | 11 665 | 399-18640-1-ND | 46,09000 Kč | Parametric Equivalent |
| T520V227M006ATE0187280 | KEMET | 0 | 399-T520V227M006ATE0187280TR-ND | 18,49966 Kč | Parametric Equivalent |
| T55Z227M6R3C0018 | Vishay Polytech | 0 | 3581-T55Z227M6R3C0018TR-ND | 20,36226 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 72,43100 Kč | 724,31 Kč |
| 50 | 61,26920 Kč | 3 063,46 Kč |
| 100 | 57,81980 Kč | 5 781,98 Kč |
| 500 | 53,97320 Kč | 26 986,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,97341 Kč | 161 920,23 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |

