T520V227M006ATE0187280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11 665
Unit Price: 46,09000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 51,01221 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 800
Unit Price: 100,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3 685
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 20,36226 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M006ATE0187280

DigiKey Part Number
399-T520V227M006ATE0187280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M006ATE0187280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M006ATE0187280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M006ATE018KEMET11 665399-18640-1-ND46,09000 KčParametric Equivalent
6TAE220MPanasonic Industry06TAE220M-ND51,01221 KčParametric Equivalent
6TAE220MIPanasonic Industry2 800PCE5095CT-ND100,52000 KčParametric Equivalent
6TPE220MIPanasonic Industry3 685P16254CT-ND61,73000 KčParametric Equivalent
T55Z227M6R3C0018Vishay Polytech03581-T55Z227M6R3C0018TR-ND20,36226 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,49966 Kč55 498,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18,49966 Kč
Unit Price with VAT:22,38459 Kč