
T520V227M006ATE018 | |
|---|---|
DigiKey Part Number | 399-18640-2-ND - Tape & Reel (TR) 399-18640-1-ND - Cut Tape (CT) 399-18640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M006ATE018 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M006ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220MI | Panasonic Industry | 3 685 | P16254CT-ND | 61,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 31,17900 Kč | 311,79 Kč |
| 50 | 25,30180 Kč | 1 265,09 Kč |
| 100 | 23,48330 Kč | 2 348,33 Kč |
| 500 | 20,40920 Kč | 10 204,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,45735 Kč | 19 457,35 Kč |
| 3 000 | 18,28124 Kč | 54 843,72 Kč |
| 5 000 | 17,84605 Kč | 89 230,25 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

