
6TPE220MI | |
|---|---|
DigiKey Part Number | P16254TR-ND - Tape & Reel (TR) P16254CT-ND - Cut Tape (CT) P16254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MI |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 42,79500 Kč | 427,95 Kč |
| 50 | 35,26240 Kč | 1 763,12 Kč |
| 100 | 32,93080 Kč | 3 293,08 Kč |
| 500 | 28,98956 Kč | 14 494,78 Kč |
| 1 000 | 27,76910 Kč | 27 769,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,51031 Kč | 76 530,93 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




