
6TAE150M | |
|---|---|
DigiKey Part Number | P123560TR-ND - Tape & Reel (TR) P123560CT-ND - Cut Tape (CT) P123560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TAE150M |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TAE150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M006ATE025 | KEMET | 1 061 | 399-4078-1-ND | 35,91000 Kč | Direct |
| T522V157M006ATE025 | KEMET | 0 | 399-6324-2-ND | 32,33692 Kč | Direct |
| TR3D157K016C0100 | Vishay Sprague | 2 335 | 718-1494-1-ND | 45,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 50 | 35,30180 Kč | 1 765,09 Kč |
| 100 | 32,96480 Kč | 3 296,48 Kč |
| 500 | 29,01378 Kč | 14 506,89 Kč |
| 1 000 | 27,79043 Kč | 27 790,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,52713 Kč | 76 581,39 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

