
TR3D157K016C0100 | |
|---|---|
DigiKey Part Number | 718-1494-2-ND - Tape & Reel (TR) 718-1494-1-ND - Cut Tape (CT) 718-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K016C0100 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K016C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D157K016ATE125 | KEMET | 2 115 | 399-5130-1-ND | 83,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 50 | 25,34460 Kč | 1 267,23 Kč |
| 100 | 23,53040 Kč | 2 353,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,46172 Kč | 10 230,86 Kč |
| 1 000 | 19,51155 Kč | 19 511,55 Kč |
| 1 500 | 19,03567 Kč | 28 553,51 Kč |
| 2 500 | 18,50806 Kč | 46 270,15 Kč |
| 3 500 | 18,19957 Kč | 63 698,50 Kč |
| 5 000 | 17,90285 Kč | 89 514,25 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

