
T495D157K016ATE125 | |
|---|---|
DigiKey Part Number | 399-5130-2-ND - Tape & Reel (TR) 399-5130-1-ND - Cut Tape (CT) 399-5130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 50 | 49,33280 Kč | 2 466,64 Kč |
| 100 | 46,35100 Kč | 4 635,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,30264 Kč | 20 651,32 Kč |
| 1 000 | 39,73955 Kč | 39 739,55 Kč |
| 1 500 | 38,95633 Kč | 58 434,50 Kč |
| 2 500 | 38,08819 Kč | 95 220,47 Kč |
| 3 500 | 37,58042 Kč | 131 531,47 Kč |
| 5 000 | 37,09196 Kč | 185 459,80 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

