
16TQC33MYFB | |
|---|---|
DigiKey Part Number | P19855TR-ND - Tape & Reel (TR) P19855CT-ND - Cut Tape (CT) P19855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MYFB |
Description | CAP TANT POLY 33UF 16V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MYFB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC33MB2 | Panasonic Industry | 2 000 | 10-16TQC33MB2CT-ND | 1,73000 Kč | Parametric Equivalent |
| T521B336M016ATE090 | KEMET | 2 163 | 399-18649-1-ND | 1,05000 Kč | Parametric Equivalent |
| T521B336M016ATE0907280 | KEMET | 0 | T521B336M016ATE0907280-ND | 0,32080 Kč | Parametric Equivalent |
| T525B336M016ATE090 | KEMET | 2 406 | 399-18702-1-ND | 1,00000 Kč | Parametric Equivalent |
| T525B336M016ATE0907280 | KEMET | 0 | T525B336M016ATE0907280-ND | 0,32080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 31,76300 Kč | 317,63 Kč |
| 50 | 25,79400 Kč | 1 289,70 Kč |
| 100 | 23,94840 Kč | 2 394,84 Kč |
| 500 | 20,82964 Kč | 10 414,82 Kč |
| 1 000 | 19,86403 Kč | 19 864,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,52407 Kč | 37 048,14 Kč |
| 6 000 | 17,56930 Kč | 105 415,80 Kč |
| 10 000 | 17,21597 Kč | 172 159,70 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |

