
T521B336M016ATE090 | |
|---|---|
DigiKey Part Number | 399-18649-2-ND - Tape & Reel (TR) 399-18649-1-ND - Cut Tape (CT) 399-18649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B336M016ATE090 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B336M016ATE090 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC33MB2 | Panasonic Industry | 2 000 | 10-16TQC33MB2CT-ND | 42,13000 Kč | Parametric Equivalent |
| 16TQC33MYFB | Panasonic Industry | 20 280 | P19855CT-ND | 46,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,55900 Kč | 165,59 Kč |
| 50 | 13,01800 Kč | 650,90 Kč |
| 100 | 11,92100 Kč | 1 192,10 Kč |
| 500 | 10,07028 Kč | 5 035,14 Kč |
| 1 000 | 9,49759 Kč | 9 497,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,02637 Kč | 18 052,74 Kč |
| 6 000 | 8,44408 Kč | 50 664,48 Kč |
| 10 000 | 8,22858 Kč | 82 285,80 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

