
16TQC33MB2 | |
|---|---|
DigiKey Part Number | 10-16TQC33MB2TR-ND - Tape & Reel (TR) 10-16TQC33MB2CT-ND - Cut Tape (CT) 10-16TQC33MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MB2 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MB2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 28,34300 Kč | 283,43 Kč |
| 50 | 22,89100 Kč | 1 144,55 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| 500 | 18,35576 Kč | 9 177,88 Kč |
| 1 000 | 17,47316 Kč | 17 473,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,26813 Kč | 32 536,26 Kč |
| 6 000 | 15,39570 Kč | 92 374,20 Kč |
| 10 000 | 15,07283 Kč | 150 728,30 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

