T521B336M016ATE0907280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 163
Unit Price: 0,96000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 406
Unit Price: 0,91000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29170 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 000
Unit Price: 1,57000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20 280
Unit Price: 1,74000 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B336M016ATE0907280

DigiKey Part Number
T521B336M016ATE0907280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521B336M016ATE0907280
Description
CAP TANT POLY 33UF 16V 1411
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B336M016ATE0907280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521B336M016ATE090KEMET2 163399-18649-1-ND0,96000 KčParametric Equivalent
T525B336M016ATE090KEMET2 406399-18702-1-ND0,91000 KčParametric Equivalent
T525B336M016ATE0907280KEMET0T525B336M016ATE0907280-ND0,29170 KčParametric Equivalent
16TQC33MB2Panasonic Industry2 00010-16TQC33MB2CT-ND1,57000 KčParametric Equivalent
16TQC33MYFBPanasonic Industry20 280P19855CT-ND1,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,80953 Kč62 476,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80953 Kč
Unit Price with VAT:9,44953 Kč