
16TQC220MD3 | |
|---|---|
DigiKey Part Number | 10-16TQC220MD3TR-ND - Tape & Reel (TR) 10-16TQC220MD3CT-ND - Cut Tape (CT) 10-16TQC220MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC220MD3 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC220MD3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 59,18800 Kč | 591,88 Kč |
| 50 | 49,50260 Kč | 2 475,13 Kč |
| 100 | 46,50780 Kč | 4 650,78 Kč |
| 500 | 41,44446 Kč | 20 722,23 Kč |
| 1 000 | 39,87634 Kč | 39 876,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,12754 Kč | 92 818,85 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |











