220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TDC220MD3

DigiKey Part Number
10-16TDC220MD3TR-ND - Tape & Reel (TR)
10-16TDC220MD3CT-ND - Cut Tape (CT)
10-16TDC220MD3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TDC220MD3
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TDC220MD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
220 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
16 V
Manufacturer Size Code
D3L
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,31000 Kč95,31 Kč
1068,26000 Kč682,60 Kč
5057,46940 Kč2 873,47 Kč
10054,13050 Kč5 413,05 Kč
50048,48112 Kč24 240,56 Kč
1 00047,20288 Kč47 202,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,60092 Kč109 002,30 Kč
Manufacturers Standard Package
Unit Price without VAT:95,31000 Kč
Unit Price with VAT:115,32510 Kč