
16TQC220MD3 | |
|---|---|
DigiKey Part Number | 10-16TQC220MD3TR-ND - Tape & Reel (TR) 10-16TQC220MD3CT-ND - Cut Tape (CT) 10-16TQC220MD3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC220MD3 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC220MD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 59,59200 Kč | 595,92 Kč |
| 50 | 49,84080 Kč | 2 492,04 Kč |
| 100 | 46,82550 Kč | 4 682,55 Kč |
| 500 | 41,72764 Kč | 20 863,82 Kč |
| 1 000 | 40,14881 Kč | 40 148,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,38123 Kč | 93 453,08 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |











