470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1E471V

DigiKey Part Number
10-EEH-ZS1E471VTR-ND - Tape & Reel (TR)
10-EEH-ZS1E471VCT-ND - Cut Tape (CT)
10-EEH-ZS1E471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1E471V
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1E471V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1027,19700 Kč271,97 Kč
5023,49180 Kč1 174,59 Kč
10021,04790 Kč2 104,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,81290 Kč7 525,16 Kč
80018,31271 Kč14 650,17 Kč
1 20018,23597 Kč21 883,16 Kč
2 00018,18089 Kč36 361,78 Kč
Manufacturers Standard Package
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč