
AP1501-K5G-13 | |
|---|---|
DigiKey Part Number | 31-AP1501-K5G-13TR-ND - Tape & Reel (TR) 31-AP1501-K5G-13CT-ND - Cut Tape (CT) 31-AP1501-K5G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-K5G-13 |
Description | IC REG BUCK ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | AP1501-K5G-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,36440 Kč | 1 109,11 Kč |
| 100 | 39,88570 Kč | 3 988,57 Kč |
| 250 | 37,74936 Kč | 9 437,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,72049 Kč | 28 576,39 Kč |
| 1 600 | 34,79198 Kč | 55 667,17 Kč |
| 2 400 | 34,32674 Kč | 82 384,18 Kč |
| 4 000 | 33,81140 Kč | 135 245,60 Kč |
| 5 600 | 33,51018 Kč | 187 657,01 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











