



0743201003 | |
|---|---|
DigiKey Part Number | WM4081-ND |
Manufacturer | |
Manufacturer Product Number | 0743201003 |
Description | CONN RCPT DVI-I DL 29POS PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 29 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0743201003 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A per Contact |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 100 |
Connector Type DVI-I, Dual Link | Shielding Shielded |
Number of Contacts 29 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,37500 Kč | 903,75 Kč |
| 25 | 84,70600 Kč | 2 117,65 Kč |
| 50 | 80,65760 Kč | 4 032,88 Kč |
| 100 | 76,80650 Kč | 7 680,65 Kč |
| 250 | 71,99880 Kč | 17 999,70 Kč |
| 672 | 67,14891 Kč | 45 124,07 Kč |
| 1 344 | 63,94641 Kč | 85 943,98 Kč |
| 2 688 | 60,89826 Kč | 163 694,52 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |





